Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTALRGB14Q
Order Code4297059
Product RangeK50 Pro Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.890 |
5+ | CHF 198.830 |
10+ | CHF 194.770 |
25+ | CHF 190.710 |
50+ | CHF 186.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PTALRGB14Q
Order Code4297059
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button FunctionLatching
Illumination Color (Activated)Multicolour
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K50PTALRGB14Q is a K50 pro touch button. It is a 50mm programmable multicolour RGB indicator with independent momentary or latching touch button output. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; no physical force is required to operate.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Programmable using Banner's Pro Editor software and pro converter cable
- Completely self-contained—no controller needed, rated IP67 and IP69K per DIN 40050-9
- Can be actuated with bare hands or gloves; adjustable sensitivity using Pro Editor software
- Configurable input/output with Pro Editor software, touch activation method
- Device can be configured to remember touch state on power loss using Pro Editor software
- Standard dome housing, normally open output state, latching output function
- Programmable multicolour (14 colours, 8-pin), 5-pin or 8-pin integral M12 quick disconnect
- 12 to 30VDC supply voltage, 175mA maximum current at 12VDC (exclusive of load) supply current
- Operating temperature range from -40°C to +50°C, maximum load is 150mA
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolour
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Latching
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181436