Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PFF100SQ2PS.
Order Code3481971
Product RangeK50 Pro Series
Technical Datasheet
Available to Order
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 221.690 |
| 3+ | CHF 217.550 |
| 5+ | CHF 211.340 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 221.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50PFF100SQ2PS.
Order Code3481971
Product RangeK50 Pro Series
Technical Datasheet
Product RangeK50 Pro Series
Touch Button Function-
Illumination Color (Activated)Multicolor
Touch Button OperationNormally Open, Normally Closed
Output State-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
IP RatingIP67, IP69K
Technical Specifications
Product Range
K50 Pro Series
Illumination Color (Activated)
Multicolor
Output State
-
Supply Voltage Max
30VDC
Touch Button Function
-
Touch Button Operation
Normally Open, Normally Closed
Supply Voltage Min
10VDC
IP Rating
IP67, IP69K
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172368