Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRAL1YPQ
Order Code4241892
Product RangeEZ-LIGHT K50L Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50LGRAL1YPQ
Order Code4241892
Product RangeEZ-LIGHT K50L Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC30V
Module Lens ColourGreen, Red, Yellow
Visual Signal TypeSteady
TonesLoud Steady
IP / NEMA RatingIP50, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)95dB
Lens Diameter50mm
External Height58mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeEZ-LIGHT K50L Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green, Red, Yellow
Tones
Loud Steady
Sound Pressure Level (SPL)
95dB
External Height
58mm
Operating Temperature Min
-20°C
Product Range
EZ-LIGHT K50L Series
Supply Voltage VDC
30V
Visual Signal Type
Steady
IP / NEMA Rating
IP50, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135