Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50BLRA120
Order Code2903709
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 139.020 |
3+ | CHF 136.430 |
5+ | CHF 132.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 139.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK50BLRA120
Order Code2903709
Product RangeEZ-LIGHT K50 Series
Technical Datasheet
Supply Voltage VAC130V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal Type-
Tones-
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Sound Pressure Level (SPL)-
Lens Diameter50mm
External Height49mm
Connection TypeQuick Connect
Operating Temperature Min-40°C
Operating Temperature Max50°C
Product RangeEZ-LIGHT K50 Series
Technical Specifications
Supply Voltage VAC
130V
Module Lens Colour
Red
Tones
-
Sound Pressure Level (SPL)
-
External Height
49mm
Operating Temperature Min
-40°C
Product Range
EZ-LIGHT K50 Series
Supply Voltage VDC
-
Visual Signal Type
-
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
Lens Diameter
50mm
Connection Type
Quick Connect
Operating Temperature Max
50°C
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19913