Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDX80N2Q45UAC
Order Code3638872
Technical Datasheet
Carrier Frequency2.4GHz
Input LevelThermistor, Ultrasonic
Networking Interface1 Wire, Serial
Kit ContentsWireless Q45UAC Node with Integrated Type-C Ultrasonic Sensor
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Carrier Frequency
2.4GHz
Networking Interface
1 Wire, Serial
SVHC
No SVHC (15-Jan-2018)
Input Level
Thermistor, Ultrasonic
Kit Contents
Wireless Q45UAC Node with Integrated Type-C Ultrasonic Sensor
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.376488
Product traceability