Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 138.700 |
5+ | CHF 128.960 |
10+ | CHF 124.590 |
Product Information
Product Overview
The S460 from Bahco is a 46 pieces 1/4" socket set.
- 1/4" socket set
- High performance alloy steel
- Matt finish
- ISO 1174
- DIN 3120
- Case: High Density Polythene (HDPE)
- Contents, 46 pcs
- 12 pcs 1/4" hex sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 mm
- 1 pc 1/4" ratchet quick release, 60 teeth/6° action angle
- 4 pcs 1/4" socket drivers: PH 1, 2, 3, 4
Contents
12 piece 1/4" hex sockets, 1 piece 1/4" ratchet quick release, 4 piece 1/4" socket drivers, 3 piece 1/4" socket drivers, 6 piece 1/4" socket drivers, 7 pieces 1/4" socket drivers, 3 piece 1/4" TORX sockets, 1 piece 1/4" spinner disc, 2 piece 1/4" extension bars, 1 piece 1/4" sliding T-bar, 1 piece 1/4" universal joint, 1 piece 1/4" spinner with 2 component handle, 1 piece 1/4" flexible extension bar, 3 piece L-keys, 3 piece removable three section plastic box with lid.
Technical Specifications
12 1/4 hex sockets, Quick release ratchet, 4 PH, 3 Slotted, 6 Hex, 7 Torx and 3 Torx E Socket Drivers, Spinner disc, 2 Extension bars, T-bar, Universal Joint, Spinner with 2 Component Handle etc
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate