Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part NoADJUST 3
Order Code1718741
Also Known AsGTIN UPC EAN: 7314150103515
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 99.650 |
5+ | CHF 87.410 |
10+ | CHF 85.660 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 99.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part NoADJUST 3
Order Code1718741
Also Known AsGTIN UPC EAN: 7314150103515
Technical Datasheet
Kit Contents6", 8" & 10" Wrenches
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Adjust3 comprises of 3 sizes: 6", 8" & 10"
- Head combines slimness for accessibility with strength for increased performance
- Jaws angled at 15° to give good access even in confined spaces
- High performance alloy steel
- Black finish, precision hardened and anti-corrosion treated
- Conforms to: ISO 6787, DIN 3117 form, ASME B107, 8M – 1996 and BS 6333
Contents
6", 8" & 10" Wrenches
Technical Specifications
Kit Contents
6", 8" & 10" Wrenches
SVHC
No SVHC (14-Jun-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83