Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No8224 IP
Order Code1718758
Also Known AsGTIN UPC EAN: 7314150101757
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.430 |
5+ | CHF 51.250 |
10+ | CHF 50.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No8224 IP
Order Code1718758
Also Known AsGTIN UPC EAN: 7314150101757
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max45mm
Overall Length250mm
Product Range-
Product Overview
The 8224 IP is a Slip Joint Pliers with Ergo® handle in two-material combination. It is made of chrome-vanadium. The slip joint pliers with outstanding jaw opening and depth. Speedy one hand setting by pressing a button on the upper handle. It can be adjusted with parallel jaws in 11 different positions.
- Slip joint pliers developed according to the scientific ERGO process
- ISO 8976
- Finish: Black finish, anti-corrosion treated
- Material: High performance alloy steel
- ERGOTM handles in 2-component combination, thermoplastic surface, for comfortable grip, on tough polypropylene core for rigidity
- Hardened jaws
- Teeth designed to ensure grip
- Jaws for flat and pipe shape gripping
- Single thumb button adjustment
- IP: Industrial Packed
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
250mm
Jaw Opening Max
45mm
Product Range
-
Technical Docs (1)
Alternatives for 8224 IP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335