Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No218
Order Code3378284
Also Known AsGTIN UPC EAN: 7311518017521
Technical Datasheet
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No218
Order Code3378284
Also Known AsGTIN UPC EAN: 7311518017521
Technical Datasheet
Saw TypeJunior Hacksaw
Blade Length150mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 6" (150mm) Junior hacksaw frame
- Supplied with 32-TPI blade for metalworking
Technical Specifications
Saw Type
Junior Hacksaw
Product Range
-
Blade Length
150mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087