Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-210-06-2-3
Order Code1356155
Also Known AsGTIN UPC EAN: 7311518003654 7311518003654
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 17.990 |
| 5+ | CHF 15.470 |
| 10+ | CHF 14.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 17.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBAHCO
Manufacturer Part No1-210-06-2-3
Order Code1356155
Also Known AsGTIN UPC EAN: 7311518003654 7311518003654
Technical Datasheet
Blade Length150mm
File CutSecond
File ShapeHalf Round
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-210-06-2-3 is an Engineers Half Round File with second cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface. It is used for filing both flat and concave surfaces, parallel in width and thickness.
Applications
Maintenance & Repair
Technical Specifications
Blade Length
150mm
File Shape
Half Round
SVHC
No SVHC (25-Jun-2025)
File Cut
Second
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099