Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No1-100-06-3-3
Order Code1356145
Also Known AsGTIN UPC EAN: 7311518293581 7311518293581
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.990 |
| 5+ | CHF 12.030 |
| 10+ | CHF 11.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1-100-06-3-3 is an Engineers Flat File with smooth cut. It comes with ergo handle, fits naturally into the hand and is made with a non-slip surface.
- Hand - Parallel in width, cut on both sides and on one edge
Applications
Maintenance & Repair
Technical Specifications
Blade Length
150mm
File Shape
Flat
SVHC
No SVHC (25-Jun-2025)
File Cut
Smooth
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:82031000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121