Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoXLN3640
Order Code1799860
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920017
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,362.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,362.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoXLN3640
Order Code1799860
Product RangeXLN Series
Also Known AsGTIN UPC EAN: 817050920017
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max36V
Output Current Min0A
Output Current Max40A
Power Rating1.44kW
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeXLN Series
Plug Type-
Product Overview
The XLN3640 DC power supply delivers up to 1560 watts of clean power on a single output.
- Compact, high density, 1U package
- USB and RS485 interface (standard)
- GL versions add GPIB and LAN interfaces
- External analog programming interface
- Control up to 31 power supplies from one PC synchronized via the RS485 interface
- Application software providing remote control capabilities included
- Programmable voltage and current slew rate allow for "soft starting" of loads
- LabVIEW (TM) drivers available
- 5 V/1 A fixed output for auxiliary output
Contents
DC power supply, User manual, Power cord, Rackmount kit, Test report and certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
1.44kW
Supply Voltage Max
240VAC
Product Range
XLN Series
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
36V
Output Current Max
40A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9