Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2,306.000 |
Product Information
Product Overview
MDL4U series is a modular programmable electronic load system. The high-performance electronic load modules of the MDL4U series are capable of operating in constant current, constant voltage, constant resistance, constant power and constant impedance mode, which uses DSP technology to simulate non-linear loads and realistic loading behaviour. Easily edit the load’s parameters such as voltage, current, slew rate and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system recall. Additionally, the MDL4U series provides 16-bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability of your testing.
- 80V/20/300W dual-channel DC load module
- Removable modules for easy system configurability
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Standard LAN, GPIB, USB, and RS232 interfaces with USBTMC/SCPI protocol support
- Analog current control and monitoring
- Transient mode up to 25KHz
- List mode (sequence mode) - minimum 20μs step width with 84 user programmable steps
- Adjustable slew rate in CC mode
- Automatic test function and remote sense
Contents
DC load module, Certificate of calibration.
Technical Specifications
MDL4U Series
Programmable
80V
3 Years
300W
0V
20A
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MDL4U252
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate