Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,591.000 |
Product Information
Product Overview
MDL4U102B is a dual channel, 80V/20A/150W total MDL4UB series modular programmable DC electronic load module. It is a multi-channel modular programmable electronic load system. It provides users the flexibility to test a wide range of power sources from multi-output DC power supplies to batteries, fuel cells, and photovoltaic arrays. The high-performance electronic load module of the MDL4UB series is capable of operating in CC, CV, CR, CW. Easily edit the load’s parameters such as voltage, current, slew rate, and width via the front panel. Increase productivity by saving your test parameters into any one of the 101 memory areas for quick system rec Additionally, the MDL4UB series provides 16-bit resolution as well as numerous protection modes and a power-on system self-test to ensure the reliability of your testing. For remote communication, the MDL4UB series provides LAN, USB (USBTMC-compliant), RS232, and GPIB standard interfaces that support SCPI command protocol.
- Operate identical modules in parallel mode for high current applications
- Synchronous load on/off function
- Analog current control and monitoring
- Transient mode up to 25KHz
- List mode (sequence mode) - minimum 20 μs step width with 84 user programmable steps
- Adjustable slew rate in CC mode
- 16-bit voltage and current measurement system providing high resolution of 0.1 mV and 0.01 mA
- Front and rear panel load input terminals
- 4U form factor
- Dimension is 3.2” x 6.7” x 22.6”
Contents
Modular programmable DC electronic load, Certificate of calibration.
Technical Specifications
MDL4UB Series
Programmable
80V
3 Years
200W
0.1V
20A
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate