Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U002
Order Code3796664
Product RangeMDL4U Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 1,544.000 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,544.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoMDL4U002
Order Code3796664
Product RangeMDL4U Series
Technical Datasheet
No. of Slots4
Interface TypeUSB, LAN, RS232, GPIB
Rack U Height4U
Product RangeMDL4U Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MDL4U002 mainframe extension provides power to additional modules enabling control of up to 8 modules from a connected MDL4U001 mainframe.
- Provides up to 4800W of power
- Dimension (W x H x D) is 17.3” x 7” x 21.6” (440 x 177.3 x 549 mm)
Technical Specifications
For Use With
MDL4U Series Modular Programmable DC Electronic Load
Interface Type
USB, LAN, RS232, GPIB
Product Range
MDL4U Series
No. of Slots
4
Rack U Height
4U
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for MDL4U002
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23