Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 621.180 |
Product Information
Product Overview
The 8540 DC electronic load is a very compact, economically priced instrument that is at home on both the bench and the production floor. Though this is an instrument in a small package, it can reliably test a 5 volt power supply to 30 amps and do it continuously. The load can operate in CC, CV or CR mode while voltage/current or resistance/power values are measured and displayed in real time, making it well suited to test a variety of DC power sources. The 8540's performance is comparable to most full size bench DC electronic loads, yet it does the job at half the price and takes up half the space on your bench.
- Operates between 0-60 VDC, 1 mA-30 A (150 W maximum)
- Easy operation
- Bright, easy-to-read display
- Very compact and light weight
- Two current ranges: 3 A (1 mA resolution) and 30 A (10 mA resolution)
- Constant current (CC), constant resistance (CR) and constant voltage (CV) operation
- Over-current and over-voltage protection
- Short mode to simulate shorts
- Save up to 400 instrument settings
Applications
Test & Measurement, Power Management
Contents
User manual, power cord
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-
Adjustable
60V
1 Year
150W
0V
30A
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate