Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 484.710 |
Product Information
Product Overview
The BK601B from B & K Precision is a handheld battery capacity analyzer. It is used to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems and many other electrical systems. By quickly characterizing a battery’s response to a load resistance, this meter displays the remaining battery capacity as an indicator of the battery’s health. Powered by the battery under test and support testing of 12V storage type lead acid batteries. It is also capable of testing 6V batteries and displaying the internal resistance of the battery.
- Measure remaining battery storage capacity in just seconds
- Easy to use interface
- Powered by the battery under test eliminating the need for external power to instrument
- High quality, durable Kelvin clamps
- Rubber buttons
- Rugged housing with extruded aluminium case
- Battery capacity range 5Ah to 100Ah in 1Ah steps
- No load (open circuit) voltage accuracy of ±(0.2% + 1 count)
- Dimension is 74mm x 265.1mm x 54mm and weight is 2.65lbs (1.2Kg)
Applications
Test & Measurement
Contents
BK601B handheld battery capacity analyzer, User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Lead Acid
265.1mm
58mm
No SVHC (07-Nov-2024)
6V, 12V
74mm
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate