Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,682.000 |
Product Information
Product Overview
Compact, single-phase AC / DC power meter for measuring and analysing power consumption and power quality parameters quickly and accurately. It supports power measurements up to 600VRMS and 20ARMS with a bandwidth up to of 100KHz. Suitable for use in measure power, electrical energy bought or sold back to the power grid, inverters, harmonics of motors, un-interruptible power supplies, appliances and consumer electronics applications.
- 0.1% basic accuracy for voltage and current measurements
- 4.3inch colour LCD (TFT) display
- Simultaneously measure and display up to 12 measurement parameters
- Capture inrush current and voltage surge with the peak function
- Harmonic measurements to the 50th order
- Integration function with automatic range switching
- Ability to measure electrical energy which is produced or consumed
- Pre-compliance testing according to IEC/EN 62000-3-2 / 4-7
- Standard USB (USBTMC-Compliant), RS232 and LAN interfaces
- Line and frequency filter capability for reducing unwanted signal noise
Contents
Power meter, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A-to-type B cable, Certificate of calibration.
Technical Specifications
Current, Crest Factor, Frequency, Phase Angle, Harmonics, Integration, Power, Voltage
0V to 600V
88.2mm
354.6mm
No SVHC (07-Nov-2024)
-
100kHz
214.5mm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate