Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,995.000 |
Product Information
Product Overview
BK4078C is a 30MHz arbitrary waveform generator. It is a versatile, high-performance dual-channel arbitrary waveform generator with 16bit amplitude resolution. It provides variable output voltages from 0 to 10Vp-p into 50 ohms, up to 20Vp-p into an open circuit and a continuously variable DC offset to bias the output signal at a desired level. Generate high resolution true arbitrary waveforms up to 250MSa/s without skipping points. Use the provided software to edit waveforms and convert them from .txt, .csv and .bin files to .arb files for download to the instrument. Alternatively, custom waveforms can be created from the front panel using the built-in waveform editor. It features internal or external AM, FM and FSK modulation along with versatile sweep capabilities and variable edge pulse generation.
- 4.3-inch LCD and Internal memory to store/ recall instrument setups
- 2 channels with dedicated output ON/OFF buttons for each channel
- Waveform length up to 4Mpts/ch
- 16bit amplitude resolution, linear and logarithmic sweep, adjustable duty cycle
- Continuous, triggered, burst and gate modes
- Internal/external triggering and programmable markers, USB and LAN interfaces standard
- Variable DC offset ±5V, low jitter <lt/> 25ps, NISPOM-compliant sanitization
- USB (USBTMC-compliant) and LAN interfaces standard
- Closed-case calibration, overload protection of the outputs
- Dimension is (W x H x D) 214mm x 88mm x 300mm
Contents
Arbitrary waveform generator, Power cord, USB cable, Test report, Certificate of calibration.
Technical Specifications
Arbitrary, Function
-
AM, BPSK, Burst, FM, FSK, PM, Sweep
-
2 Channel
30MHz
3 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for BK4078C
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate