Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 599.360 |
Product Information
Product Overview
BK394B is a process multimeter. The 394B process multimeter combines the capabilities of a mA loop calibrator with a full-featured True RMS multimeter in one package. Additionally, the 394B serves as a general purpose multimeter delivering the performance required for evaluating a wide range of electronics and electrical systems. Dual line display capabilities enable two measurements or one measurement and a math function to appear on screen simultaneously. PC software is provided for convenient measurement monitoring and recording from a computer connected to the meter’s optical isolated USB interface.
- Simultaneously monitor mA and % of scale, frequency measurement to 100KHz
- Adjustable manual and automatic output current ramp and step modes
- Built-in 24V loop power supply for testing process transmitters eliminates need for external supply
- Measurement functions: DCV, ACV, AC+DC, DCI, ACI, resistance, frequency, continuity, diode test
- True RMS AC and AC+DC measurements, 50,000-count, dual display
- dB, dBm, limits, peak-hold, REL (Δ), MIN, MAX, average math functions
- 5 digit /50,000 count display, CAT III 1000V / CAT IV 600V protection
- Basic DCV accuracy is ±0.05%, 4 x 1.5 V AA size batteries power, 3 years warranty
- Dimension (W x H x D) without holster is 95mm x 207mm x 52mm
- Operating temperature range from -10°C to 50°C at ≤ 80% relative humidity
Contents
BK394B process multimeter, Test leads, Magnetic hanger strap, and USB communication cable.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
1kV
1A
3 Years
No SVHC (07-Nov-2024)
4.75
50000
1kV
1A
50Mohm
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate