Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part NoBK316
Order Code3010331
Also Known As316
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 202.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 202.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoBK316
Order Code3010331
Also Known As316
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Resistance
Current Measure AC Max100A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max10kohm
DMM Response Type-
Range SelectionAuto
No. of Digits4
Jaw Opening Max12.5mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Mille-Amp pocket sized AC/DC clamp meter
- 4 digit display
- Auto power off
- Auto ranging
- Peak and data hold function
- Touch zero function and analogue signal function
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
10kohm
Range Selection
Auto
Jaw Opening Max
12.5mm
SVHC
No SVHC (07-Nov-2024)
Current Measure AC Max
100A
Voltage Measure DC Max
600V
DMM Response Type
-
No. of Digits
4
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1