Print Page
Image is for illustrative purposes only. Please refer to product description.
2,132 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.050 |
10+ | CHF 2.290 |
25+ | CHF 2.100 |
50+ | CHF 2.000 |
100+ | CHF 1.900 |
500+ | CHF 1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoP822601
Order Code2896243
Technical Datasheet
Antenna TypeEmbedded
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.4dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
P822601 is a broadband FR4 Embedded 5G NTN / LTE / LPWA antenna. It utilizes Isolated Magnetic Dipole (IMD) technology, which addresses the challenges facing today’s product designers. IMD’s high performance and isolation characteristics offer better connectivity and minimal interference. The standard antenna eliminates design fees and cycle time associated with a custom solution, getting products to market faster. Applications include home automation, smart metering, M2M industrial devices, IoT, Firstnet, healthcare (FDA Class I), point of sale, tracking, Sigfox, LoRa, LPWA, RPMA, satellite IoT.
- Reduced costs and time-to-market
- Greater flexibility with unique form factors
- Environmental compliance
- Dimension is 49.6 x 8.0 x 3.2mm
- SMT (P&P) mounting type
- Operating temperature range from -40 to +85°C
- Frequency range from 1.7GHz to 2.7GHz
- 3.4dBi gain
- 2W input power
- 50 ohm input impedance
Technical Specifications
Antenna Type
Embedded
Frequency Max
2.7GHz
Gain
3.4dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.7GHz
Antenna Mounting
SMD
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00263
Product traceability