Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1010N100LTAS
Order Code2373872
Product RangeLMXS Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.580 |
10+ | CHF 1.300 |
50+ | CHF 1.100 |
100+ | CHF 1.030 |
200+ | CHF 0.968 |
500+ | CHF 0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoLMXS1010N100LTAS
Order Code2373872
Product RangeLMXS Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.18A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case10.1mm x 10.1mm x 4.5mm
Product RangeLMXS Series
Inductor Case / Package-
DC Resistance Max0.059ohm
Inductance Tolerance± 30%
Product Length10.1mm
Product Width10.1mm
Product Height4.5mm
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
10.1mm x 10.1mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.1mm
SVHC
No SVHC (19-Jan-2021)
RMS Current (Irms)
3.18A
Saturation Current (Isat)
-
Product Range
LMXS Series
DC Resistance Max
0.059ohm
Product Length
10.1mm
Product Height
4.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00448
Product traceability