Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0808N1GTR
Order Code2373894
Product RangeAS Series
Technical Datasheet
1,183 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.766 |
50+ | CHF 0.620 |
250+ | CHF 0.575 |
500+ | CHF 0.534 |
1000+ | CHF 0.354 |
2000+ | CHF 0.328 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0808N1GTR
Order Code2373894
Product RangeAS Series
Technical Datasheet
Inductance8.1nH
RMS Current (Irms)4.4A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max0.006ohm
Self Resonant Frequency5.2GHz
Product Length1.473mm
Product Width2.134mm
Product Height1.829mm
Technical Specifications
Inductance
8.1nH
Product Range
AS Series
DC Resistance Max
0.006ohm
Product Length
1.473mm
Product Height
1.829mm
RMS Current (Irms)
4.4A
Inductance Tolerance
± 2%
Self Resonant Frequency
5.2GHz
Product Width
2.134mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
Product traceability