Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0717N0GTR
Order Code2373893
Product RangeAS Series
Technical Datasheet
561 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.755 |
50+ | CHF 0.612 |
250+ | CHF 0.566 |
500+ | CHF 0.527 |
1000+ | CHF 0.349 |
2000+ | CHF 0.324 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoAS0717N0GTR
Order Code2373893
Product RangeAS Series
Technical Datasheet
Inductance17nH
RMS Current (Irms)2.7A
Product RangeAS Series
Inductance Tolerance± 2%
DC Resistance Max0.009ohm
Self Resonant Frequency4GHz
Product Length2.286mm
Product Width1.829mm
Product Height1.524mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
17nH
Product Range
AS Series
DC Resistance Max
0.009ohm
Product Length
2.286mm
Product Height
1.524mm
RMS Current (Irms)
2.7A
Inductance Tolerance
± 2%
Self Resonant Frequency
4GHz
Product Width
1.829mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
Product traceability