Print Page
Image is for illustrative purposes only. Please refer to product description.
981 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.910 |
10+ | CHF 2.190 |
25+ | CHF 1.840 |
50+ | CHF 1.800 |
100+ | CHF 1.760 |
500+ | CHF 1.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001118
Order Code3407004
Technical Datasheet
Centre Frequency5.9GHz
Antenna Case Size13mm x 13mm x 4mm
Product Range-
Technical Specifications
Centre Frequency
5.9GHz
Product Range
-
Antenna Case Size
13mm x 13mm x 4mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability