Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9000440
Order Code3407009
Technical Datasheet
Antenna TypePCB
Frequency Min1.593GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR2.3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Alternatives for 9000440
1 Product Found
Technical Specifications
Antenna Type
PCB
Frequency Max
1.61GHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.593GHz
Antenna Mounting
Adhesive
VSWR
2.3
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability