Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 90.260 |
5+ | CHF 78.980 |
10+ | CHF 65.440 |
25+ | CHF 58.670 |
50+ | CHF 54.160 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 90.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No4114902400
Order Code2311429
Technical Datasheet
Supply Voltage DC Min-
Supply Voltage DC Max-
Sensor Housing-
No. of Pins-
Output Current-
Operating Magnetic Force Min-
Product Range-
Technical Specifications
Supply Voltage DC Min
-
Sensor Housing
-
Output Current
-
Product Range
-
Supply Voltage DC Max
-
No. of Pins
-
Operating Magnetic Force Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85333100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404