Print Page
Image is for illustrative purposes only. Please refer to product description.
1,646 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.250 |
10+ | CHF 3.440 |
25+ | CHF 3.060 |
50+ | CHF 2.820 |
100+ | CHF 2.570 |
500+ | CHF 2.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0200
Order Code3407000
Technical Datasheet
Antenna TypePCB
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive
Gain4.3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
PCB
Frequency Max
2.69GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability