Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No1001388
Order Code2896229
Product RangePrestta
Technical Datasheet
1,262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
10+ | CHF 0.924 |
25+ | CHF 0.849 |
50+ | CHF 0.773 |
100+ | CHF 0.698 |
500+ | CHF 0.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001388
Order Code2896229
Product RangePrestta
Technical Datasheet
Antenna TypeEmbedded
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingSMD
Gain5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangePrestta
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 5GHz Prestta™ standard 802.11a antenna
- High performance and isolation characteristics
- Isolated Magnetic Dipole™ (IMD) embedded antenna
- Antenna assembly is surface mounted onto main PCB
- 9.80mm x 4.2mm x 2.2mm size
Applications
Wireless
Technical Specifications
Antenna Type
Embedded
Frequency Max
5.9GHz
Gain
5dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
4.9GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
Prestta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025