Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No006791001003005
Order Code3220570
Product Range6791
Technical Datasheet
2,061 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.140 |
10+ | CHF 0.863 |
100+ | CHF 0.770 |
500+ | CHF 0.672 |
1000+ | CHF 0.621 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No006791001003005
Order Code3220570
Product Range6791
Technical Datasheet
Connector TypeRF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Horizontal
Impedance-
Coaxial Cable Type2.7mm-3.1mm Coaxial Cable
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range6791
Technical Specifications
Connector Type
RF Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
2.7mm-3.1mm Coaxial Cable
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (17-Dec-2015)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Copper Alloy
Frequency Max
6GHz
Product Range
6791
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0076