Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 356.670 |
Product Information
Product Overview
AES-Z7PZ-7Z030-SOM-I-G/REV-E is a 7030 industrial temperature PicoZed SOM. PicoZed™ is a highly flexible, rugged, SOM that is based on the Xilinx Zynq®-7000 All Programmable SoC. It offers designers flexibility to migrate between 7010, 7015, 7020, and 7030 Zynq-7000 all programmable SoC devices in a pin-compatible footprint. The PicoZed module contains common functions required to support core of SoC designs, including memory, configuration, Ethernet, USB, clocks. It provides access to over 100 user I/O pins through 3 I/O connectors on backside of module. These connectors also support access to dedicated interfaces for Ethernet, USB, JTAG, power and other control signals, as well as GTP/GTX transceivers on 7015/7030 models. The transceiver based 7015 and 7030 versions of PicoZed are a superset of 7010/7020 version, adding 4 high-speed serial transceiver ports to I/O connectors. Designers can simply design their own carrier card, plug-in PicoZed, and start their application development.
- 148 user I/O (135 PL, 13 PS MIO)
- PL I/O configurable as up to 65 LVDS pairs or 135 single-ended I/O
- 4 GTX transceivers
- Memory: 1 GB of DDR3 SDRAM, 128Mb of QSPI flash and 4GB eMMC
- Communications: 10/100/1000 Ethernet PHY and USB 2.0 PHY
- JTAG configuration port accessible via I/O connectors
- PS JTAG pins accessible via I/O connectors
- 33.33MHz oscillator
- Software: Linux BSP and reference design
Technical Specifications
Xilinx
Cortex-A9
Zynq-7000
Industrial Temperature PicoZed System-On-Module XC7Z030-1SBG485
No SVHC (27-Jun-2024)
ARM
XC7Z030-1SBG485
AES-PZCC-FMC-G PicoZed Carrier Cards with FMC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate