Quantity | Price (ex VAT) |
---|---|
1+ | CHF 21,533.000 |
Product Information
Product Overview
AES-XRF8-ZU47-G is a XRF8™ AMD RFSoC System-on-Module 8-Channel / Gen-3 /6GHz. The Avnet XRF8™ RFSoC System-on-Module is designed for integration into deployed RF systems demanding small footprint, low power and real-time processing. The XRF8 features the AMD Zynq® UltraScale+™ RFSoC Gen3 ZU47DR, with 8 RF-ADC, 8 RF-DAC channels and 6GHz RF bandwidth. AMD Zynq UltraScale+ Gen3 ZU47DR RFSoC features 8x ADCs, 14bit up to 5GSPS, 8x DACs, 14bit up to 8.92GSPS (10GSPS available), Quad-core Arm® Cortex®-A53 processing subsystem, 1GbE, PCIe Gen1/2, SATA, USB2/3 and ultraScale+ programmable logic. Quad Mesh™ firmware combines AMD Aurora protocol with GTY transceivers to stream data with four peers, facilitating tiling in high-performance real-time systems. Target applications are phased array radar, 5G Massive MIMO, hybrid beamforming, signal detection & jamming, medical imaging and multi-channel RF instrumentation.
- High-speed data transfer: 16x ultra-fast AMD GTY serial transceivers
- Clocks & synchronization: ultra-low jitter programmable sampling clocks
- External or onboard programmable TCXO reference clock
- Phase coherent synchronous sampling across all converters & multiple boards
- 4GB DDR4 at programmable logic, 4GB DDR4 at processor subsystem memory
- 32GB eMMC persistent storage and 128MB QSPI boot storage memory
- 4” x 5” footprint
- 5.5V to 16V input voltage
- Temperature monitor and industrial temperature rated
- Air and conduction cooling options
Contents
XRF8 System-on-Module, Avalon™ software.
Technical Specifications
ARM Cortex A53 Quad Core
Zynq UltraScale+ RFSoC
-
-
-
No SVHC (27-Jun-2024)
XCZU47DR-1FFVG1517I
6GHz
XRF8 System-on-Module XCZU47DR-1FFVG1517I, Avalon Software
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate