Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 80.530 |
Product Information
Product Overview
AES-MAAXB-8ULP-SOM-G is a MaaXBoard 8ULP System-on-Module. It features the NXP i.MX 8ULP processor to achieve ultra-low power, EdgeLock®-secured intelligent edge applications. It features three domains: the Application Domain with dual Arm® Cortex®-A35 (800MHz) cores and 3D/2D GPUs for GUI-based Linux, the Real-Time Domain with an Arm Cortex-M33 (216MHz) and Fusion DSP (200MHz) for audio/voice, the LPAV Domain with HiFi 4 DSP (475MHz) for ML, sensor, and audio tasks. A S400 Security Enclave and RISC-V based power management are also included. It has 768KB on-chip RAM, 2GB LPDDR4X, 8MB octal PSRAM, 32GB eMMC, and 4MB SPI NOR flash. The two-board design (SOM 43 x 36mm and Pi-form baseboard) offers Ethernet, USB, MIPI DSI/CSI, Pi-HAT, MikroE Click, and audio interfaces. It supports USB-C power via PCA9460B PMIC. Debug features include USB-to-UART, I/O expander, and SWD/JTAG. An M.2 connector adds Wi-Fi 802.11ac and Bluetooth 5.1. Suitable for Edge-AI, machine learning applications.
- Communications and user interfaces: 10/100 Ethernet (with IEEE1588 support)
- 2x USB 2.0 host and 1x USB 2.0 device, MIPI DSI LCD interface, MIPI-CSI camera interface
- Audio codec, DMIC and stereo jack I/O, 1x user RGB LED and 3x button switches
- Expansion, power, mechanical: 40-pin Pi-HAT expansion header, 16-pin MikroE Click Shuttle header
- 6-pin WTB Header (ADC in, DAC out), 10-pin JTAG/SWD debugger header
- Operating temperature range 0 to 70°C
- 85mm x 56mm form factor
- Suitable for industrial robotics, surveillance camera with recognition applications
Contents
MaaXBoard 8ULP single board computer, Quick start instruction card.
Technical Specifications
NXP
ARM
-
-
i.MX 8ULP
Cortex-A35, Cortex-M33
MaaXBoard 8ULP Single Board Computer, Quick Start Instruction Card
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate