Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
12 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.420 |
12+ | CHF 2.630 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV13074
Order Code2565644
Technical Datasheet
Safety CategoryEN388, EN420
Glove StyleKnit Wrist
Glove SizeL
Glove Colour-
Glove MaterialPolyethylene
Product Range-
Gender-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Nylon-gloves, gauge 13
- Seamless liner
- PU coating to palm and fingers
- Rip resistant
- Anti-static
- Suitable for general use
- Size: L
- EN388 & EN420 class II
Technical Specifications
Safety Category
EN388, EN420
Glove Size
L
Glove Material
Polyethylene
Gender
-
Glove Style
Knit Wrist
Glove Colour
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04