Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 15.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The AV09011 from Avit is a 300m (12") hacksaw for cutting metal. The wing nut adjustment for quick and easy blade tensioning. It has two position blade for straight and 45 degree angle cuts. For the best performance the blade should be kept rigid whilst cutting. Before use, check whether the blade requires tensioning. If necessary, adjust the wing nut located in the base of the handle.
- Wing nut adjustment for quick and easy blade tensioning
- Two position blade for straight and 45° angle cuts
- Rubber handle for increased grip
- Size of blade: 300 mm / 12"
Notes
Always ensure user wear appropriate personal protection equipment.
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AV09011
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52