Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVIT
Manufacturer Part NoAV09010
Order Code2766277
Technical Datasheet
Saw TypeJunior Hacksaw
Blade Length150mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AV09010 from Avit is a 150mm (6") mini hacksaw for cutting metal. The screw adjustment for quick and easy blade tensioning. For the best performance the blade should be kept rigid whilst cutting. Before use, check whether the blade requires tensioning. If necessary, adjust the wing nut located in the base of the handle.
- Screw adjustment for quick and easy blade tensioning
- Soft grip handle for extra comfort
- length of blade: 150 mm / 6"
Notes
Always ensure user wear appropriate personal protection equipment.
Technical Specifications
Saw Type
Junior Hacksaw
Product Range
-
Blade Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for AV09010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176