Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 31.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 31.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR18-5DN
Order Code1736865
Technical Datasheet
Sensor TypeInductive
Sensing Range Max5mm
Sensing Distance Min0mm
Thread Size - MetricM18
Sensor Output TypeNPN
Sensing Distance Max5mm
Supply Voltage DC Min10V
Sensing Distance Nom5mm
Supply Voltage DC Max30V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
0mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensing Distance Max
5mm
Sensing Distance Nom
5mm
Sensor Case / Package
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123515