Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 32.620 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR12-4DN
Order Code1736861
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max4mm
Thread Size - MetricM12
Sensing Distance Max4mm
Sensor Output TypeNPN
Supply Voltage DC Min10V
Sensing Distance Nom4mm
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M12 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12
Sensor Output Type
NPN
Sensing Distance Nom
4mm
Sensor Case / Package
Cylindrical M12 Thread
Sensing Range Max
4mm
Sensing Distance Max
4mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085776