Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 37.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoPR08-2DP
Order Code1736856
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypePNP
Sensing Distance Max2mm
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageCylindrical M8 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Max
2mm
Supply Voltage DC Min
10V
Sensor Case / Package
Cylindrical M8 Thread
Sensing Range Max
2mm
Sensor Output Type
PNP
Sensing Distance Nom
2mm
Supply Voltage DC Max
30V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060601