Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 63.590 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 63.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLA8N-BF
Order Code1736818
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.7mm
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Panel Cutout Height24mm
Panel Cutout Width48mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
24VAC
Panel Cutout Height
24mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.7mm
Supply Voltage Max
240VAC
Panel Cutout Width
48mm
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096345