Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoCR30-15DP
Order Code1736834
Technical Datasheet
Sensor TypeCapacitive
Thread Size - MetricM30
Sensing Distance Min0mm
Sensing Range Max15mm
Sensing Distance Max15mm
Supply Voltage DC Min12V
Sensor Output TypeCurrent
Supply Voltage DC Max24V
Sensor Case / Package-
Product Range-
Technical Specifications
Sensor Type
Capacitive
Sensing Distance Min
0mm
Sensing Distance Max
15mm
Sensor Output Type
Current
Sensor Case / Package
-
Thread Size - Metric
M30
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241633