Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No850530313
Order Code4162943
Product RangeRMM Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 153.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 153.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No850530313
Order Code4162943
Product RangeRMM Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter-
Product RangeRMM Series
IP / NEMA RatingIP66
Power Rating-
External Height124mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Product Overview
850530313 is a RMM LED multi colour beacon ideal for industrial and general applications. It features a modular design with a 110mm diameter and supports seven externally controllable colours. The beacon offers outstanding light intensity and excellent signal effect, can be mounted in various ways, including conduit mounting. It is compatible with a range of accessories such as mounting brackets and cable glands.
- Input voltage range is 110/120/230/240VAC ±10%V voltage range
- Nominal current is 105mA
- Operating temperature range from -30 to +60°C
- High protection class IP66 &Impact resistance IK08
- IP66, UL Type 4,4X, 13 degree of protection
- IK08 impact resistance
- Light source is LED with 6x5 LEDs
- Lens: Polycarbonate, ribbed inside, colours: red, yellow, green, blue, clear, magenta, turquoise
- Service life of light source is > 50,000 hours
- Screw terminal connection technology and duty cycle is 100%
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP66
External Height
124mm
Operating Temperature Max
60°C
Supply Voltage VAC
240V
Visual Signal Type
Steady
Product Range
RMM Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31