Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No814511313
Order Code4162852
Product RangeELG M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 127.250 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 127.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No814511313
Order Code4162852
Product RangeELG M22 Series
Technical Datasheet
Supply Voltage VAC240V
Supply Voltage VDC-
Module Lens ColourOrange
Visual Signal TypeFlashing, Steady
TonesPulse, Steady, Wobble
IP / NEMA RatingIP65
Sound Pressure Level (SPL)103dB
Lens Diameter65mm
External Height59mm
Connection Type-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeELG M22 Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Orange
Tones
Pulse, Steady, Wobble
Sound Pressure Level (SPL)
103dB
External Height
59mm
Operating Temperature Min
-30°C
Product Range
ELG M22 Series
Supply Voltage VDC
-
Visual Signal Type
Flashing, Steady
IP / NEMA Rating
IP65
Lens Diameter
65mm
Connection Type
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11