Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 363.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 363.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACOSE110D
Order Code4333501
Technical Datasheet
Power TypeDetachable Power Cord
Supply Voltage VAC120V
Battery Voltage-
Power Rating628W
Capacity-
Flow Rate99CFM
Suction-
Cleaning Range-
Length508mm
Height235mm
Width159mm
Weight5.39kg
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Type
Detachable Power Cord
Battery Voltage
-
Capacity
-
Suction
-
Length
508mm
Width
159mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VAC
120V
Power Rating
628W
Flow Rate
99CFM
Cleaning Range
-
Height
235mm
Weight
5.39kg
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85086000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
UN Hazard Code:3481