Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 220.920 |
Product Information
Product Overview
The type H12 Atrix 230V Express Office Vacuum VACEXP-03F is an excellent and economical ESD safe option for servicing and cleaning static sensitive equipment such as electronics, computers, copiers, printers, pharmaceutical, data centres, ATM’s, robotics, etc. It is portable and lightweight weighing only 4 pounds. The 500W motor has tremendous cleaning power which produces 70CFM. It is ESD safe with its static path to ground and includes a built-in electronic line filter to minimize EMI/RFI noise emissions.
- One quart immediate containment ultrafine filtration filter cartridge i.e. 88% efficient at .3micron
- One quart ultrafine filter cartridge has 43 pleats of cellulose media
- Ultrafine filter cartridge captures everything from dust and debris to colour toner
- Dimension is 305mm x 159mm x 184mm (L x W x H)
Contents
VACEXP-03F- express office vacuum, 66021A- 230V European detachable power cord, 31652- crevice tool brush, 31653- ESD safe round brush, 31654- ESD safe crevice tool, 31257- ESD safe flexible gooseneck tool, 31661- 6’ ESD safe stretch hose, 710100- Type H12 immediate containment fine filtration filter cartridge, 410017- door plug.
Technical Specifications
Electric
-
-
-
305mm
159mm
Express Series
No SVHC (23-Jan-2024)
230V
500W
70CFM
-
184mm
4.1lb
EU
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate