Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.030 |
10+ | CHF 4.930 |
36+ | CHF 4.830 |
60+ | CHF 4.770 |
108+ | CHF 4.710 |
252+ | CHF 4.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATMEL
Manufacturer Part NoAT27C020-90PU
Order Code2748827
Technical Datasheet
Memory Density2Mbit
Memory Configuration256K x 8bit
No. of Pins32Pins
IC Case / PackageDIP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Density
2Mbit
No. of Pins
32Pins
Supply Voltage Min
4.5V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
256K x 8bit
IC Case / Package
DIP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for AT27C020-90PU
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008074
Product traceability