Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 24.910 |
| 5+ | CHF 23.150 |
| 10+ | CHF 22.370 |
| 20+ | CHF 21.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY7001
Order Code8425914
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
No. of PhasesTwo Phase
Step Angle1.8°
Torque Max5N-cm
Resistance22ohm
Inductance10mH
Current Rating400mA
Voltage Rating Max-
Inertia10g-cm²
No. of Wires4
External Length20mm
Shaft Diameter5mm
Product Range-
Shaft Length20mm
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Step Angle
1.8°
Resistance
22ohm
Current Rating
400mA
Inertia
10g-cm²
External Length
20mm
Product Range
-
Motor Size
35.3mm
No. of Phases
Two Phase
Torque Max
5N-cm
Inductance
10mH
Voltage Rating Max
-
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
20mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128367