Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP180-20-4.7-QD
Order Code3886026
Product RangeRP180 Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.940 |
| 10+ | CHF 10.590 |
| 25+ | CHF 9.970 |
| 50+ | CHF 9.780 |
| 100+ | CHF 9.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRP180-20-4.7-QD
Order Code3886026
Product RangeRP180 Series
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating20A
Voltage Rating250V
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeRP180 Series
Technical Specifications
Connector Type
IEC C14
Current Rating
20A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
RP180 Series
Power Entry Module Applications
General Purpose
Voltage Rating
250V
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069854