Print Page
LPT62
AC/DC Open Frame Power Supply (PSU), ITE, 3 Output, 80W @ 30CFM, 60 W, 85V to 264V, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT62
Order Code1171498
Product RangeLPT60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 108.770 |
5+ | CHF 104.410 |
10+ | CHF 101.150 |
20+ | CHF 89.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 108.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT62
Order Code1171498
Product RangeLPT60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max60W
Power Rating (Forced Cooling)80W @ 30CFM
Power Rating (Convection Cooling)60W
Input Voltage VAC85V to 264V
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 17A
Output Voltage - Output 212VDC
Output Current - Output 23A
Output Voltage - Output 3-12VDC
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3700mA
Output Voltage - Output 4-
Current, Output 4-
Product RangeLPT60 Series
SVHCTo Be Advised
Product Overview
LPT62 is a LPT60 series triple output open-frame AC-DC power supply. It is a compact switch-mode power supply that features main output over-voltage protection and remote sense, with short-circuit protection on all outputs. LPT60 series power supply provides 60W of output power with free air convection cooling. It is a suitable for a wide variety of low power industrial applications.
- Universal input from 85 to 264VAC or 120 to 300VDC, output voltage is +5V/+12V/-12V
- 0.7A/0.3A/0A minimum load, 10A/6A/1.5A peak load, high efficiency of 70% typical at full load
- Input current is 1.5A max (RMS) at 115VAC
- Low output ripple
- Industry standard 3" x 5" format
- Overvoltage and overload protection
- 110KHz switching frequency
- Built-in EMI filters
- UL+CUL UL 62368-1, NEMKO EN 62368-1, CB IEC 62368-1 approved
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Fixed
Output Current - Output 1
7A
Output Current - Output 2
3A
Input Voltage AC Min
85V
Output Current - Output 3
700mA
Current, Output 4
-
SVHC
To Be Advised
No. of Outputs
3 Output
Power Rating (Forced Cooling)
80W @ 30CFM
Input Voltage VAC
85V to 264V
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
LPT60 Series
Alternatives for LPT62
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057342